



NCP161BMX180TBG | |
|---|---|
DigiKey Part Number | NCP161BMX180TBGOSTR-ND - Tape & Reel (TR) NCP161BMX180TBGOSCT-ND - Cut Tape (CT) NCP161BMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BMX180TBG |
Description | IC REG LINEAR 1.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,58900 Kč | 45,89 Kč |
| 25 | 4,07520 Kč | 101,88 Kč |
| 100 | 3,50480 Kč | 350,48 Kč |
| 250 | 3,23412 Kč | 808,53 Kč |
| 500 | 3,07120 Kč | 1 535,60 Kč |
| 1 000 | 2,93669 Kč | 2 936,69 Kč |
| 2 500 | 2,79460 Kč | 6 986,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,70905 Kč | 13 545,25 Kč |
| 10 000 | 2,63860 Kč | 26 386,00 Kč |
| 15 000 | 2,60332 Kč | 39 049,80 Kč |
| 25 000 | 2,56424 Kč | 64 106,00 Kč |
| 35 000 | 2,54141 Kč | 88 949,35 Kč |
| 50 000 | 2,51944 Kč | 125 972,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |









