Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5.5V 1.2A 1.6V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM83101SIUR

DigiKey Part Number
296-TPSM83101SIURTR-ND - Tape & Reel (TR)
296-TPSM83101SIURCT-ND - Cut Tape (CT)
296-TPSM83101SIURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM83101SIUR
Description
1.5A HIGH-EFFICIENCY BUCK-BOOST
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5.5V 1.2A 1.6V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
6.6 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TFDFN Module
Size / Dimension
0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm)
Supplier Device Package
8-µSIP (2.6x2)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1286,20000 Kč286,20 Kč
10225,56100 Kč2 255,61 Kč
25210,40840 Kč5 260,21 Kč
100193,76530 Kč19 376,53 Kč
250185,82980 Kč46 457,45 Kč
500181,04812 Kč90 524,06 Kč
1 000177,11372 Kč177 113,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000172,25254 Kč516 757,62 Kč
Manufacturers Standard Package
Unit Price without VAT:286,20000 Kč
Unit Price with VAT:346,30200 Kč