



NCP161BFCT280T2G | |
|---|---|
DigiKey Part Number | NCP161BFCT280T2GOSTR-ND - Tape & Reel (TR) NCP161BFCT280T2GOSCT-ND - Cut Tape (CT) NCP161BFCT280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BFCT280T2G |
Description | IC REG LINEAR 2.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCT280T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,18300 Kč | 31,83 Kč |
| 25 | 2,82120 Kč | 70,53 Kč |
| 100 | 2,40930 Kč | 240,93 Kč |
| 250 | 2,21376 Kč | 553,44 Kč |
| 500 | 2,09558 Kč | 1 047,79 Kč |
| 1 000 | 1,99842 Kč | 1 998,42 Kč |
| 2 500 | 1,89559 Kč | 4 738,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83367 Kč | 9 168,35 Kč |
| 10 000 | 1,78272 Kč | 17 827,20 Kč |
| 15 000 | 1,75719 Kč | 26 357,85 Kč |
| 25 000 | 1,72891 Kč | 43 222,75 Kč |
| 35 000 | 1,71238 Kč | 59 933,30 Kč |
| 50 000 | 1,69649 Kč | 84 824,50 Kč |
| 125 000 | 1,66226 Kč | 207 782,50 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |









