
NC7SV08P5X | |
|---|---|
DigiKey Part Number | NC7SV08P5XTR-ND - Tape & Reel (TR) NC7SV08P5XCT-ND - Cut Tape (CT) NC7SV08P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV08P5X |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV08P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 100 | 2,07040 Kč | 207,04 Kč |
| 250 | 1,89820 Kč | 474,55 Kč |
| 500 | 1,79490 Kč | 897,45 Kč |
| 1 000 | 1,70924 Kč | 1 709,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60362 Kč | 4 810,86 Kč |
| 6 000 | 1,55193 Kč | 9 311,58 Kč |
| 9 000 | 1,52602 Kč | 13 734,18 Kč |
| 15 000 | 1,49734 Kč | 22 460,10 Kč |
| 21 000 | 1,48057 Kč | 31 091,97 Kč |
| 30 000 | 1,46444 Kč | 43 933,20 Kč |
| 75 000 | 1,42973 Kč | 107 229,75 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








