Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65023BRSBR

DigiKey Part Number
296-TPS65023BRSBRTR-ND - Tape & Reel (TR)
296-TPS65023BRSBRCT-ND - Cut Tape (CT)
296-TPS65023BRSBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65023BRSBR
Description
IC BAT PWR MGMT LI-ION 1C 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS65023BRSBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Power Management
Package / Case
40-WFQFN Exposed Pad
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
40-WQFN (5x5)
Number of Cells
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1081,70300 Kč817,03 Kč
2575,31560 Kč1 882,89 Kč
10068,29180 Kč6 829,18 Kč
25065,18536 Kč16 296,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00059,20722 Kč177 621,66 Kč
Manufacturers Standard Package
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč