
W94AD6KBHX5I | |
|---|---|
DigiKey Part Number | W94AD6KBHX5I-ND |
Manufacturer | |
Manufacturer Product Number | W94AD6KBHX5I |
Description | IC DRAM 1GBIT 60-VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | W94AD6KBHX5I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | - | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| Tray: | 624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,71000 Kč | 313,71 Kč |
| 10 | 291,17900 Kč | 2 911,79 Kč |
| 25 | 282,12920 Kč | 7 053,23 Kč |
| 50 | 275,32160 Kč | 13 766,08 Kč |
| 100 | 268,56440 Kč | 26 856,44 Kč |
| 312 | 257,63333 Kč | 80 381,60 Kč |
| 624 | 251,11186 Kč | 156 693,80 Kč |
| Unit Price without VAT: | 313,71000 Kč |
|---|---|
| Unit Price with VAT: | 379,58910 Kč |









