
NC7WV16P6X | |
|---|---|
DigiKey Part Number | NC7WV16P6XTR-ND - Tape & Reel (TR) NC7WV16P6XCT-ND - Cut Tape (CT) NC7WV16P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV16P6X |
Description | IC BUFFER NON-INVERT 3.6V SC-88 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV16P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,67080 Kč | 66,77 Kč |
| 100 | 2,27620 Kč | 227,62 Kč |
| 250 | 2,08888 Kč | 522,22 Kč |
| 500 | 1,97676 Kč | 988,38 Kč |
| 1 000 | 1,88394 Kč | 1 883,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76929 Kč | 5 307,87 Kč |
| 6 000 | 1,71319 Kč | 10 279,14 Kč |
| 9 000 | 1,68511 Kč | 15 165,99 Kč |
| 15 000 | 1,65398 Kč | 24 809,70 Kč |
| 21 000 | 1,63580 Kč | 34 351,80 Kč |
| 30 000 | 1,61830 Kč | 48 549,00 Kč |
| 75 000 | 1,58065 Kč | 118 548,75 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











