
SI5330G-B00217-GM | |
|---|---|
DigiKey Part Number | 336-4369-ND |
Manufacturer | |
Manufacturer Product Number | SI5330G-B00217-GM |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/No | |
Input | CML, HCSL, LVDS, LVPECL | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 58,83600 Kč | 588,36 Kč |
| 25 | 54,01520 Kč | 1 350,38 Kč |
| 100 | 48,70700 Kč | 4 870,70 Kč |
| 490 | 44,69273 Kč | 21 899,44 Kč |
| 980 | 43,43072 Kč | 42 562,11 Kč |
| 1 470 | 42,79864 Kč | 62 914,00 Kč |
| 2 940 | 41,87194 Kč | 123 103,50 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

