


NTJD1155LT1G | |
|---|---|
DigiKey Part Number | NTJD1155LT1GOSTR-ND - Tape & Reel (TR) NTJD1155LT1GOSCT-ND - Cut Tape (CT) NTJD1155LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD1155LT1G |
Description | MOSFET N/P-CH 8V 1.3A SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 8V 1.3A 400mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD1155LT1G Models |
Category | Rds On (Max) @ Id, Vgs 175mOhm @ 1.2A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 400mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 8V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Continuous Drain (Id) @ 25°C 1.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 2,69110 Kč | 1 345,55 Kč |
| 1 000 | 2,39398 Kč | 2 393,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88401 Kč | 5 652,03 Kč |
| 6 000 | 1,70574 Kč | 10 234,44 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











