Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MUN5216T1 | |
|---|---|
DigiKey Part Number | MUN5216T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUN5216T1 |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5216T1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 202 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-70-3 (SOT323) |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5215T1G | onsemi | 7 709 | MUN5215T1GOSCT-ND | 0,15000 Kč | Similar |
| PDTC143EU,115 | Nexperia USA Inc. | 0 | 1727-5137-1-ND | 0,12000 Kč | Direct |
| PDTC143TU,115 | Nexperia USA Inc. | 286 | 1727-5138-1-ND | 0,12000 Kč | Direct |
| PDTC143XU,115 | Nexperia USA Inc. | 0 | 1727-1713-1-ND | 0,12000 Kč | Direct |
| PDTC143ZU,115 | Nexperia USA Inc. | 0 | 1727-1714-1-ND | 0,12000 Kč | Direct |





