


PDTC143TU,135 | |
|---|---|
DigiKey Part Number | 1727-PDTC143TU,135TR-ND - Tape & Reel (TR) 1727-PDTC143TU,135CT-ND - Cut Tape (CT) 1727-PDTC143TU,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143TU,135 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143TUA-7-F | Diodes Incorporated | 2 890 | DDTC143TUA-FDICT-ND | 5,21000 Kč | Similar |
| DTC124GUAT106 | Rohm Semiconductor | 1 698 | DTC124GUAT106CT-ND | 5,42000 Kč | Similar |
| DTC143EET1G | onsemi | 178 573 | DTC143EET1GOSCT-ND | 3,96000 Kč | Similar |
| DTC143TET1G | onsemi | 10 845 | DTC143TET1GOSCT-ND | 3,96000 Kč | Similar |
| DTC144GUAT106 | Rohm Semiconductor | 3 000 | 846-DTC144GUAT106CT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 100 | 1,38060 Kč | 138,06 Kč |
| 500 | 1,00274 Kč | 501,37 Kč |
| 1 000 | 0,87968 Kč | 879,68 Kč |
| 2 000 | 0,77572 Kč | 1 551,44 Kč |
| 5 000 | 0,66279 Kč | 3 313,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47757 Kč | 4 775,70 Kč |
| 20 000 | 0,42845 Kč | 8 569,00 Kč |
| 30 000 | 0,40338 Kč | 12 101,40 Kč |
| 50 000 | 0,37520 Kč | 18 760,00 Kč |
| 70 000 | 0,35850 Kč | 25 095,00 Kč |
| 100 000 | 0,34226 Kč | 34 226,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


