DTC124TUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 847
Unit Price: 0,71000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 880
Unit Price: 0,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 970
Unit Price: 0,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 453
Unit Price: 0,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 991
Unit Price: 0,71000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13573 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13573 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13573 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 0,13573 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 890
Unit Price: 0,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,13573 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,13573 Kč
Datasheet

Similar


onsemi
In Stock: 7 709
Unit Price: 0,53000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124TUAT106

DigiKey Part Number
DTC124TUAT106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC124TUAT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC124TUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA (ICBO)
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
UMT3
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC124TUA-7-FDiodes Incorporated84731-DDTC124TUA-7-FCT-ND0,71000 KčDirect
PDTC124TU,115Nexperia USA Inc.1 8801727-PDTC124TU,115CT-ND0,56000 KčUpgrade
DDTC113TUA-7-FDiodes Incorporated2 97031-DDTC113TUA-7-FCT-ND0,71000 KčSimilar
DDTC114GUA-7-FDiodes Incorporated45331-DDTC114GUA-7-FCT-ND0,77000 KčSimilar
DDTC114TUA-7Diodes Incorporated0DDTC114TUADICT-ND0,93000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91938 Kč2 758,14 Kč
6 0000,82230 Kč4 933,80 Kč
9 0000,77279 Kč6 955,11 Kč
15 0000,71707 Kč10 756,05 Kč
21 0000,68404 Kč14 364,84 Kč
30 0000,65193 Kč19 557,90 Kč
75 0000,58140 Kč43 605,00 Kč
150 0000,53782 Kč80 673,00 Kč
300 0000,50118 Kč150 354,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,91938 Kč
Unit Price with VAT:1,11245 Kč