Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC144TUAT106 | |
|---|---|
DigiKey Part Number | DTC144TUAT106TR-ND - Tape & Reel (TR) DTC144TUAT106CT-ND - Cut Tape (CT) DTC144TUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package UMT3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144TUA-7-F | Diodes Incorporated | 0 | DDTC144TUA-FDITR-ND | 0,91563 Kč | Direct |
| PDTC144TU,115 | Nexperia USA Inc. | 3 000 | 1727-PDTC144TU,115CT-ND | 3,75000 Kč | Upgrade |
| DDTC113TUA-7-F | Diodes Incorporated | 2 970 | 31-DDTC113TUA-7-FCT-ND | 4,80000 Kč | Similar |
| DDTC114TUA-7 | Diodes Incorporated | 0 | DDTC114TUADICT-ND | 6,26000 Kč | Similar |
| DDTC114TUA-7-F | Diodes Incorporated | 10 991 | DDTC114TUA-FDICT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,82900 Kč | 182,90 Kč |
| 500 | 1,33768 Kč | 668,84 Kč |
| 1 000 | 1,17813 Kč | 1 178,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97451 Kč | 2 923,53 Kč |
| 6 000 | 0,87166 Kč | 5 229,96 Kč |
| 9 000 | 0,81913 Kč | 7 372,17 Kč |
| 15 000 | 0,76009 Kč | 11 401,35 Kč |
| 21 000 | 0,72509 Kč | 15 226,89 Kč |
| 30 000 | 0,69105 Kč | 20 731,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




