Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PDTC143XU,115 | |
|---|---|
DigiKey Part Number | 1727-1713-2-ND - Tape & Reel (TR) 1727-1713-1-ND - Cut Tape (CT) 1727-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143XU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143XU,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143TET1 | onsemi | 0 | DTC143TET1-ND | 0,47811 Kč | Direct |
| MUN5216T1 | onsemi | 0 | MUN5216T1-ND | 0,00000 Kč | Direct |
| MUN5216T1G | onsemi | 4 439 | MUN5216T1GOSCT-ND | 3,55000 Kč | Direct |
| DDTC143EUA-7-F | Diodes Incorporated | 28 | DDTC143EUA-FDICT-ND | 5,21000 Kč | Similar |
| DDTC143TCA-7-F | Diodes Incorporated | 17 445 | DDTC143TCA-FDICT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 500 | 0,81836 Kč | 409,18 Kč |
| 1 000 | 0,71618 Kč | 716,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58562 Kč | 1 756,86 Kč |
| 6 000 | 0,51955 Kč | 3 117,30 Kč |
| 9 000 | 0,48579 Kč | 4 372,11 Kč |
| 15 000 | 0,44781 Kč | 6 717,15 Kč |
| 21 000 | 0,42529 Kč | 8 931,09 Kč |
| 30 000 | 0,40338 Kč | 12 101,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |







