
MUN5216T1G | |
|---|---|
DigiKey Part Number | MUN5216T1GOSTR-ND - Tape & Reel (TR) MUN5216T1GOSCT-ND - Cut Tape (CT) MUN5216T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5216T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5216T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 202 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-70-3 (SOT323) |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144GUAT106 | Rohm Semiconductor | 3 000 | 846-DTC144GUAT106CT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 100 | 1,30350 Kč | 130,35 Kč |
| 500 | 0,94434 Kč | 472,17 Kč |
| 1 000 | 0,82796 Kč | 827,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64082 Kč | 1 922,46 Kč |
| 6 000 | 0,56981 Kč | 3 418,86 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

