PDTC143ZU,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 50 473
Unit Price: 3,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 445
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 890
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 87 330
Unit Price: 1,45989 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 182
Unit Price: 6,47000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 202
Unit Price: 16,06000 Kč
Datasheet

Similar


onsemi
In Stock: 9 417
Unit Price: 3,55000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTC143ZU,115

DigiKey Part Number
1727-1714-2-ND - Tape & Reel (TR)
1727-1714-1-ND - Cut Tape (CT)
1727-1714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC143ZU,115
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PDTC143ZU,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Part Status
Active
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5233T1Gonsemi50 473MUN5233T1GOSCT-ND3,55000 KčDirect
DDTC143EUA-7-FDiodes Incorporated28DDTC143EUA-FDICT-ND5,21000 KčSimilar
DDTC143TCA-7-FDiodes Incorporated17 445DDTC143TCA-FDICT-ND4,80000 KčSimilar
DDTC143TUA-7-FDiodes Incorporated2 890DDTC143TUA-FDICT-ND5,21000 KčSimilar
DDTC143XUA-7Diodes Incorporated0DDTC143XUADICT-ND6,26000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,83500 Kč18,35 Kč
1001,13250 Kč113,25 Kč
5000,81836 Kč409,18 Kč
1 0000,71618 Kč716,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58562 Kč1 756,86 Kč
6 0000,51955 Kč3 117,30 Kč
9 0000,48579 Kč4 372,11 Kč
15 0000,44781 Kč6 717,15 Kč
21 0000,42529 Kč8 931,09 Kč
30 0000,40338 Kč12 101,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč