MSRD620CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13 870
Unit Price: 36,33000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 789
Unit Price: 35,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 172
Unit Price: 20,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 382
Unit Price: 22,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 23 623
Unit Price: 20,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 588
Unit Price: 34,44000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 898
Unit Price: 34,44000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRD620CTG

DigiKey Part Number
MSRD620CTGOS-ND
Manufacturer
Manufacturer Product Number
MSRD620CTG
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
55 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RURD620CCS9A-F085onsemi13 870RURD620CCS9A-F085CT-ND36,33000 KčSimilar
SBR6200CTL-13Diodes Incorporated1 78931-SBR6200CTL-13CT-ND35,70000 KčSimilar
STTH1002CBSTMicroelectronics7 172497-3536-5-ND20,79000 KčSimilar
STTH1002CB-TRSTMicroelectronics12 382497-12681-1-ND22,89000 KčSimilar
STTH802CB-TRSTMicroelectronics23 623497-4753-1-ND20,79000 KčSimilar
Obsolete
Marketplace Stock: 636 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

636In Stock
Ships from Rochester Electronics, LLC