
VS-MURD620CTTR-M3 | |
|---|---|
DigiKey Part Number | VS-MURD620GITR-ND - Tape & Reel (TR) VS-MURD620GICT-ND - Cut Tape (CT) VS-MURD620GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURD620CTTR-M3 |
Description | DIODE ARRAY GP 200V 6A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 19 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURD620CT-M3 | Vishay General Semiconductor - Diodes Division | 4 588 | VS-MURD620CT-M3GI-ND | 1,39000 Kč | Parametric Equivalent |
| MURD620CTT4G | onsemi | 16 217 | MURD620CTT4GOSCT-ND | 1,05000 Kč | Direct |
| SNRVUD620CTT4G | onsemi | 7 120 | 488-SNRVUD620CTT4GCT-ND | 0,95000 Kč | Direct |
| MSRD620CTT4G | onsemi | 4 390 | MSRD620CTT4GOSCT-ND | 1,61000 Kč | Similar |
| NRVSRD620VCTT4G | onsemi | 3 556 | 488-NRVSRD620VCTT4GCT-ND | 1,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 100 | 14,46130 Kč | 1 446,13 Kč |
| 500 | 11,34438 Kč | 5 672,19 Kč |
| 1 000 | 10,34110 Kč | 10 341,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,49740 Kč | 18 994,80 Kč |
| 4 000 | 8,78782 Kč | 35 151,28 Kč |
| 6 000 | 8,42632 Kč | 50 557,92 Kč |
| 10 000 | 8,02031 Kč | 80 203,10 Kč |
| 14 000 | 7,77995 Kč | 108 919,30 Kč |
| 20 000 | 7,54640 Kč | 150 928,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

