Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURD620CT-M3

DigiKey Part Number
VS-MURD620CT-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-MURD620CT-M3
Description
DIODE ARRAY GP 200V 6A DPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
19 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNRVUD620CTT4Gonsemi7 120488-SNRVUD620CTT4GCT-ND23,52000 KčDirect
NRVSRD620VCTT4Gonsemi3 556488-NRVSRD620VCTT4GCT-ND37,17000 KčSimilar
In-Stock: 4 588
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
7515,15213 Kč1 136,41 Kč
15013,54793 Kč2 032,19 Kč
52511,26133 Kč5 912,20 Kč
1 05010,27102 Kč10 784,57 Kč
2 0259,47793 Kč19 192,81 Kč
5 0258,57479 Kč43 088,32 Kč
10 0508,01171 Kč80 517,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč