Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1002CB-TR

DigiKey Part Number
497-12681-2-ND - Tape & Reel (TR)
497-12681-1-ND - Cut Tape (CT)
497-12681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1002CB-TR
Description
DIODE ARRAY GP 200V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
STTH1002CB-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Manufacturer
STMicroelectronics
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
175°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
8A
Supplier Device Package
DPAK
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSRD620CTGRochester Electronics, LLC6362156-MSRD620CTG-OS-ND11,54890 KčSimilar
In-Stock: 12 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,27900 Kč142,79 Kč
1009,32520 Kč932,52 Kč
5007,18930 Kč3 594,65 Kč
1 0006,50098 Kč6 500,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,75572 Kč14 389,30 Kč
5 0005,29486 Kč26 474,30 Kč
7 5005,06010 Kč37 950,75 Kč
12 5004,79630 Kč59 953,75 Kč
17 5004,64008 Kč81 201,40 Kč
25 0004,48831 Kč112 207,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč