


RURD620CCS9A-F085 | |
|---|---|
DigiKey Part Number | RURD620CCS9A-F085TR-ND - Tape & Reel (TR) RURD620CCS9A-F085CT-ND - Cut Tape (CT) RURD620CCS9A-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RURD620CCS9A-F085 |
Description | DIODE ARR AVAL 200V 6A TO-252AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RURD620CCS9A-F085 Models |
Category | Reverse Recovery Time (trr) 30 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Avalanche | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-252AA |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRD620CTG | Rochester Electronics, LLC | 636 | 2156-MSRD620CTG-OS-ND | 11,54890 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 100 | 15,30750 Kč | 1 530,75 Kč |
| 500 | 12,03648 Kč | 6 018,24 Kč |
| 1 000 | 10,98363 Kč | 10 983,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,11481 Kč | 22 787,03 Kč |
| 5 000 | 8,46278 Kč | 42 313,90 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

