


SBR6200CTL-13 | |
|---|---|
DigiKey Part Number | 31-SBR6200CTL-13TR-ND - Tape & Reel (TR) 31-SBR6200CTL-13CT-ND - Cut Tape (CT) 31-SBR6200CTL-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR6200CTL-13 |
Description | DIODE ARRAY SBR 200V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Super Barrier | Supplier Device Package TO-252-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRD620CTG | Rochester Electronics, LLC | 636 | 2156-MSRD620CTG-OS-ND | 11,54890 Kč | Similar |
| MSRD620CTT4G | onsemi | 4 390 | MSRD620CTT4GOSCT-ND | 39,69000 Kč | Similar |
| MURD620CTT4G | onsemi | 16 217 | MURD620CTT4GOSCT-ND | 25,83000 Kč | Similar |
| RURD620CCS9A-F085 | onsemi | 13 870 | RURD620CCS9A-F085CT-ND | 36,33000 Kč | Similar |
| STTH802CB-TR | STMicroelectronics | 23 623 | 497-4753-1-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 15,04930 Kč | 1 504,93 Kč |
| 500 | 11,82566 Kč | 5 912,83 Kč |
| 1 000 | 10,78793 Kč | 10 787,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,66462 Kč | 24 161,55 Kč |
| 5 000 | 8,97056 Kč | 44 852,80 Kč |
| 7 500 | 8,61702 Kč | 64 627,65 Kč |
| 12 500 | 8,21989 Kč | 102 748,62 Kč |
| 17 500 | 7,98480 Kč | 139 734,00 Kč |
| 25 000 | 7,90837 Kč | 197 709,25 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

