Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

MMBZ5231B | |
|---|---|
DigiKey Part Number | MMBZ5231BFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5231B |
Description | DIODE ZENER 5.1V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5231BLT1G | onsemi | 0 | MMBZ5231BLT1GOSCT-ND | 3,57000 Kč | Similar |
| MMBZ5231BLT3G | onsemi | 3 897 | MMBZ5231BLT3GOSCT-ND | 3,57000 Kč | Similar |
| MMBZ5231ELT1G | onsemi | 4 720 | MMBZ5231ELT1GOSCT-ND | 6,93000 Kč | Similar |
| SZMMBZ5231BLT1G | onsemi | 1 745 | SZMMBZ5231BLT1GOSCT-ND | 4,20000 Kč | Similar |
| SZMMBZ5231BLT3G | onsemi | 25 777 | SZMMBZ5231BLT3GOSCT-ND | 4,20000 Kč | Similar |













