Direct
Direct
Similar
Similar
Similar

MMBTA56WT1G | |
|---|---|
DigiKey Part Number | MMBTA56WT1GOSTR-ND - Tape & Reel (TR) MMBTA56WT1GOSCT-ND - Cut Tape (CT) MMBTA56WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56WT1G |
Description | TRANS PNP 80V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56WT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSTA56-7-F | Diodes Incorporated | 2 612 | 31-MMSTA56-7-FCT-ND | 0,35000 Kč | Direct |
| PMSTA56,115 | Nexperia USA Inc. | 0 | 1727-PMSTA56,115CT-ND | 0,16000 Kč | Direct |
| MMBTA56-7 | Diodes Incorporated | 0 | MMBTA56DICT-ND | 0,30000 Kč | Similar |
| PMBTA56,215 | Nexperia USA Inc. | 0 | 1727-2965-1-ND | 0,15000 Kč | Similar |
| PMBTA56,235 | Nexperia USA Inc. | 0 | 1727-PMBTA56,235CT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 100 | 1,48070 Kč | 148,07 Kč |
| 500 | 1,07656 Kč | 538,28 Kč |
| 1 000 | 0,94559 Kč | 945,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73397 Kč | 2 201,91 Kč |
| 6 000 | 0,65406 Kč | 3 924,36 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







