Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06WT1G

DigiKey Part Number
MMBTA06WT1GOSTR-ND - Tape & Reel (TR)
MMBTA06WT1GOSCT-ND - Cut Tape (CT)
MMBTA06WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06WT1G
Description
TRANS NPN 80V 0.5A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSTA06-7-FDiodes Incorporated5 272MMSTA06-FDICT-ND8,61000 KčDirect
PMSTA06,115Nexperia USA Inc.20 4241727-6293-1-ND3,99000 KčDirect
PMBTA06,235Nexperia USA Inc.9 9991727-2161-1-ND3,15000 KčSimilar
In-Stock: 1 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49090 Kč149,09 Kč
5001,08392 Kč541,96 Kč
1 0000,95205 Kč952,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73899 Kč2 216,97 Kč
6 0000,65853 Kč3 951,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč