Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT2907A RFG | |
|---|---|
DigiKey Part Number | 488-MMBT2907ARFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2907A RFG |
Description | TRANS PNP 60V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 23 272 | BSR16CT-ND | 10,71000 Kč | Direct |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | 3,36000 Kč | Similar |
| MMBT2907ALT3G | onsemi | 44 123 | MMBT2907ALT3GOSCT-ND | 3,36000 Kč | Similar |
| SMMBT2907ALT3G | onsemi | 123 | SMMBT2907ALT3GOSCT-ND | 3,57000 Kč | Similar |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 45 839 | 1514-CMPT2907ATRPBFREECT-ND | 23,73000 Kč | Direct |











