


2STR2160 | |
|---|---|
DigiKey Part Number | 497-15677-2-ND - Tape & Reel (TR) 497-15677-1-ND - Cut Tape (CT) 497-15677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR2160 |
Description | TRANS PNP 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR2160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 480mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 5,98860 Kč | 598,86 Kč |
| 500 | 4,55446 Kč | 2 277,23 Kč |
| 1 000 | 4,09146 Kč | 4 091,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50296 Kč | 10 508,88 Kč |
| 6 000 | 3,20647 Kč | 19 238,82 Kč |
| 9 000 | 3,05535 Kč | 27 498,15 Kč |
| 15 000 | 2,88553 Kč | 43 282,95 Kč |
| 21 000 | 2,78498 Kč | 58 484,58 Kč |
| 30 000 | 2,68727 Kč | 80 618,10 Kč |
| 75 000 | 2,64050 Kč | 198 037,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |









