
STEVAL-ILD004V2 | |
|---|---|
DigiKey Part Number | 497-16375-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILD004V2 |
Description | EVAL BRD STGF10NC60KD TS820-600 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STGF10NC60KD, TS820-600 - Dimmer Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Dimmer |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part STGF10NC60KD, TS820-600 |
Part Status Active | Contents Board(s) |
Type Opto/Lighting | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 166,57000 Kč | 2 166,57 Kč |
| Unit Price without VAT: | 2 166,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 621,54970 Kč |











