
TS820-600B-TR | |
|---|---|
DigiKey Part Number | 497-5234-2-ND - Tape & Reel (TR) 497-5234-1-ND - Cut Tape (CT) 497-5234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS820-600B-TR |
Description | SCR 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TS820-600B-TR Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 73A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 100 | 10,92950 Kč | 1 092,95 Kč |
| 500 | 8,48824 Kč | 4 244,12 Kč |
| 1 000 | 7,70186 Kč | 7 701,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,85056 Kč | 17 126,40 Kč |
| 5 000 | 6,32422 Kč | 31 621,10 Kč |
| 7 500 | 6,05610 Kč | 45 420,75 Kč |
| 12 500 | 5,75491 Kč | 71 936,38 Kč |
| 17 500 | 5,57662 Kč | 97 590,85 Kč |
| 25 000 | 5,43586 Kč | 135 896,50 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










