Direct
Direct
Similar
Similar
Similar

SN74HCT14PWR | |
|---|---|
DigiKey Part Number | 296-8395-2-ND - Tape & Reel (TR) 296-8395-1-ND - Cut Tape (CT) 296-8395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 30ns @ 5.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT14T14-13 | Diodes Incorporated | 785 | 31-74HCT14T14-13CT-ND | 5,46000 Kč | Direct |
| MC74HCT14ADTR2G | onsemi | 10 609 | MC74HCT14ADTR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HCT14DB,112 | Nexperia USA Inc. | 0 | 1727-6104-ND | 5,71888 Kč | Similar |
| 74HCT14PW,118 | Nexperia USA Inc. | 1 550 | 1727-4016-1-ND | 5,04000 Kč | Similar |
| MM74HCT14MTCX | onsemi | 2 445 | MM74HCT14MTCXCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 4,96308 Kč | 1 240,77 Kč |
| 500 | 4,72832 Kč | 2 364,16 Kč |
| 1 000 | 4,56203 Kč | 4 562,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,37641 Kč | 8 752,82 Kč |
| 4 000 | 4,24559 Kč | 16 982,36 Kč |
| 6 000 | 4,18011 Kč | 25 080,66 Kč |
| 10 000 | 4,10752 Kč | 41 075,20 Kč |
| 14 000 | 4,06509 Kč | 56 911,26 Kč |
| 20 000 | 4,02430 Kč | 80 486,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |













