
STEVAL-ILD003V1 | |
|---|---|
DigiKey Part Number | 497-12904-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILD003V1 |
Description | EVAL BOARD FOR TS820 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TS820 - Dimmer Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Function Dimmer |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part TS820 |
Part Status Active | Contents Board(s) |
Type Opto/Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 263,58000 Kč | 2 263,58 Kč |
| Unit Price without VAT: | 2 263,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,93180 Kč |




