


2STR2160 | |
|---|---|
DigiKey Part Number | 497-15677-2-ND - Tape & Reel (TR) 497-15677-1-ND - Cut Tape (CT) 497-15677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR2160 |
Description | TRANS PNP 60V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR2160 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 480mV @ 100mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34770 Kč | 634,77 Kč |
| 500 | 4,82786 Kč | 2 413,93 Kč |
| 1 000 | 4,33693 Kč | 4 336,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71315 Kč | 11 139,45 Kč |
| 6 000 | 3,39884 Kč | 20 393,04 Kč |
| 9 000 | 3,23866 Kč | 29 147,94 Kč |
| 15 000 | 3,05867 Kč | 45 880,05 Kč |
| 21 000 | 2,95208 Kč | 61 993,68 Kč |
| 30 000 | 2,84848 Kč | 85 454,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






