


LD2981ABU50TR | |
|---|---|
DigiKey Part Number | 497-1525-2-ND - Tape & Reel (TR) 497-1525-1-ND - Cut Tape (CT) 497-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981ABU50TR |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981ABU50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6 mA |
Part Status Active | PSRR 63dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 12,27120 Kč | 306,78 Kč |
| 100 | 10,78040 Kč | 1 078,04 Kč |
| 250 | 10,07232 Kč | 2 518,08 Kč |
| 500 | 9,64480 Kč | 4 822,40 Kč |
| 1 000 | 9,32332 Kč | 9 323,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,83579 Kč | 22 089,47 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



