
STEVAL-ILD004V1 | |
|---|---|
DigiKey Part Number | 497-13557-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILD004V1 |
Description | EVAL BOARD FOR TS820 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TS820 - Dimmer Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | Dimmer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | TS820 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,97000 Kč | 1 467,97 Kč |
| Unit Price without VAT: | 1 467,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 776,24370 Kč |






