RF Mosfet 15 V 400MHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF5486

DigiKey Part Number
MMBF5486TR-ND - Tape & Reel (TR)
MMBF5486CT-ND - Cut Tape (CT)
MMBF5486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF5486
Description
RF MOSFET JFET 15V SOT23-3
Customer Reference
Detailed Description
RF Mosfet 15 V 400MHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF5486 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20mA
Manufacturer
onsemi
Noise Figure
4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
25 V
Part Status
Obsolete
Mounting Type
Surface Mount
Technology
JFET
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
N-Channel
Supplier Device Package
SOT-23-3
Frequency
400MHz
Base Product Number
Voltage - Test
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBFJ309LT1Gonsemi11 672MMBFJ309LT1GOSCT-ND4,83000 KčDirect
MMBFJ310LT1Gonsemi9 399MMBFJ310LT1GOSCT-ND4,83000 KčDirect
MMBFJ310LT3Gonsemi8 793MMBFJ310LT3GOSCT-ND4,83000 KčDirect
MMBFU310LT1Gonsemi21 072MMBFU310LT1GOSCT-ND11,34000 KčDirect
SMMBFJ310LT1Gonsemi2 748SMMBFJ310LT1GOSCT-ND5,25000 KčDirect
In-Stock: 176
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,18700 Kč51,87 Kč
1003,27150 Kč327,15 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč