RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBFJ310LT1G

DigiKey Part Number
MMBFJ310LT1GOSTR-ND - Tape & Reel (TR)
MMBFJ310LT1GOSCT-ND - Cut Tape (CT)
MMBFJ310LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ310LT1G
Description
RF MOSFET JFET 10V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ310LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60mA
Manufacturer
onsemi
Current - Test
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
25 V
Part Status
Active
Mounting Type
Surface Mount
Technology
JFET
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
N-Channel
Supplier Device Package
SOT-23-3 (TO-236)
Gain
12dB
Base Product Number
Voltage - Test
10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,33900 Kč33,39 Kč
252,95640 Kč73,91 Kč
1002,52610 Kč252,61 Kč
2502,32068 Kč580,17 Kč
5002,19766 Kč1 098,83 Kč
1 0002,09581 Kč2 095,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93147 Kč5 794,41 Kč
6 0001,87117 Kč11 227,02 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč