


SMMBFJ310LT1G | |
|---|---|
DigiKey Part Number | SMMBFJ310LT1GOSTR-ND - Tape & Reel (TR) SMMBFJ310LT1GOSCT-ND - Cut Tape (CT) SMMBFJ310LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ310LT1G |
Description | RF MOSFET JFET 10V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ310LT1G Models |
Category | Current - Test 10 mA |
Manufacturer onsemi | Voltage - Rated 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology JFET | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Gain 12dB | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Test 10 V | Base Product Number |
Current Rating (Amps) 60mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF5457 | onsemi | 13 428 | MMBF5457CT-ND | 13,44000 Kč | Direct |
| MMBF5484 | onsemi | 11 960 | MMBF5484CT-ND | 9,87000 Kč | Direct |
| MMBF5485 | onsemi | 48 404 | MMBF5485CT-ND | 10,08000 Kč | Direct |
| MMBF5486 | onsemi | 176 | MMBF5486CT-ND | 8,40000 Kč | Direct |
| MMBFJ108 | onsemi | 6 822 | MMBFJ108CT-ND | 16,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 100 | 2,74860 Kč | 274,86 Kč |
| 250 | 2,52816 Kč | 632,04 Kč |
| 500 | 2,39504 Kč | 1 197,52 Kč |
| 1 000 | 2,28542 Kč | 2 285,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10820 Kč | 6 324,60 Kč |
| 6 000 | 2,04339 Kč | 12 260,34 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





