RF Mosfet 15 V 400MHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF5485

DigiKey Part Number
MMBF5485TR-ND - Tape & Reel (TR)
MMBF5485CT-ND - Cut Tape (CT)
MMBF5485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF5485
Description
RF MOSFET JFET 15V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Mosfet 15 V 400MHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF5485 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA
Manufacturer
onsemi
Noise Figure
4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
25 V
Part Status
Active
Mounting Type
Surface Mount
Technology
JFET
Package / Case
TO-236-3, SC-59, SOT-23-3
Configuration
N-Channel
Supplier Device Package
SOT-23-3
Frequency
400MHz
Base Product Number
Voltage - Test
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,15200 Kč61,52 Kč
1003,89300 Kč389,30 Kč
5002,90906 Kč1 454,53 Kč
1 0002,59136 Kč2 591,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04367 Kč6 131,01 Kč
6 0001,85293 Kč11 117,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč