RF Mosfet 6 V 10 mA 200MHz 23dB 4-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SK264-5-TG-E

DigiKey Part Number
2156-3SK264-5-TG-E-488-ND
Manufacturer
Manufacturer Product Number
3SK264-5-TG-E
Description
RF MOSFET 6V CP4
Customer Reference
Detailed Description
RF Mosfet 6 V 10 mA 200MHz 23dB 4-CP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
6 V
Manufacturer
onsemi
Current Rating (Amps)
30mA
Packaging
Bulk
Noise Figure
2.2dB
Part Status
Active
Current - Test
10 mA
Technology
MOSFET (Metal Oxide)
Voltage - Rated
15 V
Configuration
N-Channel Dual Gate
Mounting Type
Surface Mount
Frequency
200MHz
Package / Case
TO-253-4, TO-253AA
Gain
23dB
Supplier Device Package
4-CP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64 635
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:64635
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9566,46521 Kč6 180,74 Kč
Unit Price without VAT:6,46521 Kč
Unit Price with VAT:7,82290 Kč