JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF5457

DigiKey Part Number
MMBF5457TR-ND - Tape & Reel (TR)
MMBF5457CT-ND - Cut Tape (CT)
MMBF5457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBF5457
Description
JFET N-CH 25V SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBF5457 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Manufacturer
onsemi
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (V(BR)GSS)
25 V
Supplier Device Package
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
1 mA @ 15 V
Base Product Number
Voltage - Cutoff (VGS off) @ Id
500 mV @ 10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,33600 Kč83,36 Kč
1005,32930 Kč532,93 Kč
5004,02574 Kč2 012,87 Kč
1 0003,60494 Kč3 604,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86889 Kč8 606,67 Kč
6 0002,61674 Kč15 700,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč