
MMBFJ310LT3G | |
|---|---|
DigiKey Part Number | MMBFJ310LT3GOSTR-ND - Tape & Reel (TR) MMBFJ310LT3GOSCT-ND - Cut Tape (CT) MMBFJ310LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ310LT3G |
Description | RF MOSFET JFET 10V SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ310LT3G Models |
Category | Current Rating (Amps) 60mA |
Manufacturer onsemi | Current - Test 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 25 V |
Part Status Active | Mounting Type Surface Mount |
Technology JFET | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration N-Channel | Supplier Device Package SOT-23-3 (TO-236) |
Gain 12dB | Base Product Number |
Voltage - Test 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF5457 | onsemi | 13 428 | MMBF5457CT-ND | 13,44000 Kč | Direct |
| MMBF5484 | onsemi | 11 960 | MMBF5484CT-ND | 9,87000 Kč | Direct |
| MMBF5485 | onsemi | 48 404 | MMBF5485CT-ND | 10,08000 Kč | Direct |
| MMBF5486 | onsemi | 176 | MMBF5486CT-ND | 8,40000 Kč | Direct |
| MMBFJ108 | onsemi | 6 822 | MMBFJ108CT-ND | 16,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,95640 Kč | 73,91 Kč |
| 100 | 2,52610 Kč | 252,61 Kč |
| 250 | 2,32068 Kč | 580,17 Kč |
| 500 | 2,19766 Kč | 1 098,83 Kč |
| 1 000 | 2,09581 Kč | 2 095,81 Kč |
| 2 500 | 1,99506 Kč | 4 987,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,83367 Kč | 18 336,70 Kč |
| 20 000 | 1,79066 Kč | 35 813,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











