
MMBFJ309LT1G | |
|---|---|
DigiKey Part Number | MMBFJ309LT1GOSTR-ND - Tape & Reel (TR) MMBFJ309LT1GOSCT-ND - Cut Tape (CT) MMBFJ309LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ309LT1G |
Description | RF MOSFET JFET SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ309LT1G Models |
Category | Current Rating (Amps) 30mA |
Manufacturer onsemi | Voltage - Rated 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology JFET | Supplier Device Package SOT-23-3 (TO-236) |
Configuration N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ110 | onsemi | 14 156 | MMBFJ110CT-ND | 15,75000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,95640 Kč | 73,91 Kč |
| 100 | 2,52610 Kč | 252,61 Kč |
| 250 | 2,32068 Kč | 580,17 Kč |
| 500 | 2,19766 Kč | 1 098,83 Kč |
| 1 000 | 2,09581 Kč | 2 095,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93147 Kč | 5 794,41 Kč |
| 6 000 | 1,87117 Kč | 11 227,02 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










