
EMDD101G102M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDD101G102M1GV001ETR-ND - Tape & Reel (TR) 709-EMDD101G102M1GV001ECT-ND - Cut Tape (CT) 709-EMDD101G102M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDD101G102M1GV001E |
Description | CAP PASSTHRU 1000PF 100V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMDD101G102M1GV001E Models |
Category | Voltage - Rated 100V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), 3 PC Pad |
Type Pass Through | Size / Dimension 0.124" L x 0.063" W (3.15mm x 1.60mm) |
Capacitance 1000 pF | Height (Max) 0.050" (1.27mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 50 | 12,69120 Kč | 634,56 Kč |
| 100 | 11,61610 Kč | 1 161,61 Kč |
| 500 | 9,79892 Kč | 4 899,46 Kč |
| 1 000 | 9,23660 Kč | 9 236,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,54199 Kč | 25 625,97 Kč |
| 6 000 | 8,20189 Kč | 49 211,34 Kč |
| 9 000 | 8,03148 Kč | 72 283,32 Kč |
| 15 000 | 7,84263 Kč | 117 639,45 Kč |
| 21 000 | 7,73214 Kč | 162 374,94 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










