


5261 | |
|---|---|
DigiKey Part Number | 36-5261-ND |
Manufacturer | |
Manufacturer Product Number | 5261 |
Description | PC TEST POINT MINIATURE BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point, Miniature Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5261 Models |
Category | Color Black |
Manufacturer Keystone Electronics | Hole Diameter 0.040" (1.02mm) |
Series | Size / Dimension 0.100" Dia x 0.300" L (2.54mm x 7.62mm) |
Packaging Bulk | Height 0.180" (4.57mm) |
Part Status Active | Plating Tin |
Type PC Test Point, Miniature | Material - Insulation Nylon 46, UL 94V-0 |
Mounting Type Through Hole | Material - Body Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 3,14970 Kč | 1 574,85 Kč |
| 2 500 | 2,58930 Kč | 6 473,25 Kč |
| 5 000 | 2,40179 Kč | 12 008,95 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











