
3362P-1-252LF | |
|---|---|
DigiKey Part Number | 3362P-1-252LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-252LF |
Description | TRIMMER 2.5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-252LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2.5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 13,92580 Kč | 696,29 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| 250 | 12,22924 Kč | 3 057,31 Kč |
| 500 | 11,55940 Kč | 5 779,70 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| 5 000 | 9,57164 Kč | 47 858,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |









