Similar
Similar

MMBF4117 | |
|---|---|
DigiKey Part Number | MMBF4117TR-ND - Tape & Reel (TR) MMBF4117CT-ND - Cut Tape (CT) MMBF4117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4117 |
Description | JFET N-CH 40V SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4117 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 3pF @ 10V |
Manufacturer onsemi | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 40 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 30 µA @ 10 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 600 mV @ 1 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK545-11D-TB-E | onsemi | 0 | 2SK545-11D-TB-EOSTR-ND | 0,00000 Kč | Similar |
| MMBFJ112 | onsemi | 934 | MMBFJ112CT-ND | 10,29000 Kč | Similar |
| 2SK209-GR(TE85L,F) | Toshiba Semiconductor and Storage | 16 738 | 2SK209-GR(TE85LF)CT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,43100 Kč | 2 215,50 Kč |
| 1 000 | 3,97408 Kč | 3 974,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17133 Kč | 9 513,99 Kč |
| 6 000 | 2,89779 Kč | 17 386,74 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











