JFET N-Channel 40 V 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4119 SOT-23 3L ROHS

DigiKey Part Number
4004-SST4119SOT-233LROHSTR-ND - Tape & Reel (TR)
4004-SST4119SOT-233LROHSCT-ND - Cut Tape (CT)
4004-SST4119SOT-233LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST4119 SOT-23 3L ROHS
Description
JFET N-CH 40V SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Breakdown (V(BR)GSS)
40 V
Manufacturer
Linear Integrated Systems, Inc.
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
FET Type
N-Channel
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1066,16500 Kč661,65 Kč
10046,99770 Kč4 699,77 Kč
50044,01390 Kč22 006,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,95908 Kč107 877,24 Kč
Manufacturers Standard Package
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč