
2SK209-GR(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SK209-GR(TE85LF)TR-ND - Tape & Reel (TR) 2SK209-GR(TE85LF)CT-ND - Cut Tape (CT) 2SK209-GR(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK209-GR(TE85L,F) |
Description | JFET N-CH 50V 14MA SC59 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK209-GR(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 14 mA @ 10 V | |
Current Drain (Id) - Max | 14 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 150 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,52410 Kč | 652,41 Kč |
| 500 | 4,96434 Kč | 2 482,17 Kč |
| 1 000 | 4,46124 Kč | 4 461,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82150 Kč | 11 464,50 Kč |
| 6 000 | 3,49918 Kč | 20 995,08 Kč |
| 9 000 | 3,33495 Kč | 30 014,55 Kč |
| 15 000 | 3,15039 Kč | 47 255,85 Kč |
| 21 000 | 3,04110 Kč | 63 863,10 Kč |
| 30 000 | 2,93489 Kč | 88 046,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









