JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4117

DigiKey Part Number
4966-SMP4117-ND
Manufacturer
Manufacturer Product Number
SMP4117
Description
JFET N-Channel -40V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Cutoff (VGS off) @ Id
1.2 V @ 1 nA
Manufacturer
InterFET
Input Capacitance (Ciss) (Max) @ Vds
1.8pF @ 10V
Series
Resistance - RDS(On)
12.5 kOhms
Packaging
Strip
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Package / Case
SOT-23-3
Current - Drain (Idss) @ Vds (Vgs=0)
60 µA @ 10 V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 1 780,42 Kč flat rate shipping fee will apply
All prices are in CZK
Strip
QuantityUnit PriceExt Price
592,81200 Kč464,06 Kč
2051,97000 Kč1 039,40 Kč
50035,83098 Kč17 915,49 Kč
Unit Price without VAT:92,81200 Kč
Unit Price with VAT:112,30252 Kč