MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD352WT1G

DigiKey Part Number
MMBD352WT1GOSTR-ND - Tape & Reel (TR)
MMBD352WT1GOSCT-ND - Cut Tape (CT)
MMBD352WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD352WT1G
Description
DIODE SCHOTTKY 7V 200MW SC-70-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 7V 200 mW SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBD352WT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
7V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,60000 Kč16,00 Kč
251,40600 Kč35,15 Kč
1001,18510 Kč118,51 Kč
2501,07860 Kč269,65 Kč
5001,01462 Kč507,31 Kč
1 0000,96199 Kč961,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89680 Kč2 690,40 Kč
6 0000,86488 Kč5 189,28 Kč
9 0000,84890 Kč7 640,10 Kč
15 0000,83118 Kč12 467,70 Kč
21 0000,82083 Kč17 237,43 Kč
30 0000,81087 Kč24 326,10 Kč
75 0000,78944 Kč59 208,00 Kč
150 0000,77652 Kč116 478,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč